
IMA45652C | |
|---|---|
DigiKey Part Number | IMA45652C-ND |
Manufacturer | |
Manufacturer Product Number | IMA45652C |
Description | SENSOR PROX INDUCTIVE 2-2MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" ~ 0.079" (2mm ~ 2mm) IP67 Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" ~ 0.079" (2mm ~ 2mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder |

