
GNRDM4D1C | |
|---|---|
DigiKey Part Number | 966-GNRDM4D1C-ND |
Manufacturer | |
Manufacturer Product Number | GNRDM4D1C |
Description | SSR 4A OUT 60VDC IN 4-30VDC NONE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 5 ~ 30VDC |
Mfr | Voltage - Load 7 V ~ 36 V |
Series | Load Current 4 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, UKCA |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,20000 € | 82,20 € |
| Unit Price without VAT: | 82,20000 € |
|---|---|
| Unit Price with VAT: | 97,81800 € |


