
GN025DSRL | |
|---|---|
DigiKey Part Number | 966-GN025DSRL-ND |
Manufacturer | |
Manufacturer Product Number | GN025DSRL |
Description | SSR RELAY 3PST-NO 25A 24-510V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | GN025DSRL Models |
Category | Voltage - Input 12 ~ 30VDC |
Mfr | Voltage - Load 24 V ~ 510 V |
Series | Load Current 25 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, UKCA |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,12000 € | 261,12 € |
| Unit Price without VAT: | 261,12000 € |
|---|---|
| Unit Price with VAT: | 310,73280 € |

