


DZ1R08MV1 | |
|---|---|
DigiKey Part Number | 966-DZ1R08MV1-ND |
Manufacturer | |
Manufacturer Product Number | DZ1R08MV1 |
Description | RELAY TIME DELAY 2400HR 8A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 1 Sec ~ 2400 Hrs Delay 8A @ 250VAC/30VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DZ1R08MV1 Models |
Category | Delay Time 1 Sec ~ 2400 Hrs |
Manufacturer Crouzet | Contact Rating @ Voltage 8A @ 250VAC/30VDC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
Circuit SPDT (1 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,71000 € | 197,71 € |
| Unit Price without VAT: | 197,71000 € |
|---|---|
| Unit Price with VAT: | 235,27490 € |

