
Category | Delay Time No Delay |
Manufacturer Crouzet | Voltage - Supply 440VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Obsolete | Contact Rating @ Voltage 10A @ 250VAC |
Type Phase Loss, Phase Sequence | Mounting Type DIN Rail |
Trip Status Energized High | Operating Temperature -10°C ~ 60°C |

