Image for DUR24A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUR24A

DigiKey Part Number
2266-DUR24A-ND
Manufacturer
Manufacturer Product Number
DUR24A
Description
VLTGE CTRL RLY, DIN RAIL, 24VAC
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
No Delay
Manufacturer
Crouzet
Voltage - Supply
24VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
10A @ 250VAC
Type
Voltage Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-20°C ~ 60°C
Trip Range
0.1 ~ 400V AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.