
DSR220A | |
|---|---|
DigiKey Part Number | 966-1098-ND |
Manufacturer | |
Manufacturer Product Number | DSR220A |
Description | CONTROL RELAY UNDER VOLT 220VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 220VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High | |
Trip Range | 48 ~ 220V AC, 12 ~ 24V DC | |
Delay Time | No Delay | |
Voltage - Supply | 220VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 182,48700 € | 1.824,87 € |
| Unit Price without VAT: | 182,48700 € |
|---|---|
| Unit Price with VAT: | 217,15953 € |

