DNRT220A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 196,87000 €
Datasheet
Image for DNRT220A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNRT220A

DigiKey Part Number
DNRT220A-ND
Manufacturer
Manufacturer Product Number
DNRT220A
Description
CONTROL LIQ LEV 220VAC DIN RAIL
Customer Reference
Detailed Description
Liquid Level Controller Constant Level SPDT (1 Form C) 220VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Distance - Control To Sensor (Max)
91.44m
Manufacturer
Crouzet
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Box
Contact Rating @ Voltage
10A @ 250VAC
Part Status
Obsolete
Mounting Type
DIN Rail
Type
Constant Level
Termination Style
Screw Terminal
Voltage - Supply
220VAC
Operating Temperature
-10°C ~ 60°C
Sensitivity
0 ~ 100kOhm
Weight
0.441 lb (200.03 g)
Features
Delay Timer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K8DT-LS1CAOmron Automation and Safety0Z5827-ND196,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes