Current Sensing AC 110VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIRT110A

DigiKey Part Number
966-1044-ND
Manufacturer
Manufacturer Product Number
DIRT110A
Description
CONTROL RELAY CURRENT 110VAC DIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Sensing AC 110VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
Crouzet
Voltage - Supply
110VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 250VAC
Type
Current Sensing AC
Mounting Type
DIN Rail
Trip Status
Energized High
Operating Temperature
-10°C ~ 60°C
Trip Range
0.035 ~ 7.07A AC, 0.05 ~ 10A AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10378,57700 €3.785,77 €
Manufacturers Standard Package
Unit Price without VAT:378,57700 €
Unit Price with VAT:450,50663 €