
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Current Sensing AC/DC | |
Trip Status | - | |
Trip Range | - | |
Delay Time | - | |
Voltage - Supply | - | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |

