Image for 99793714N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99793714N

DigiKey Part Number
966-99793714N-ND
Manufacturer
Manufacturer Product Number
99793714N
Description
ELECTROMECHANICAL HOUR COUNTER C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 90 ~ 460VAC DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Decade Wheel
Manufacturer
Crouzet
Input Type
Voltage
Series
Voltage - Supply
90 ~ 460VAC
Packaging
Bulk
Reset
Non-Resettable
Part Status
Active
Mounting Type
DIN Rail
Type
Time Counter (Hour Meter)
Termination Style
Screw Terminal
Operating Mode
Up
Ingress Protection
IP40
Time Format
99999.9Hrs
Operating Temperature
-5°C ~ 55°C
Number of Characters Per Row
6
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
532,77200 €163,86 €
Manufacturers Standard Package
Unit Price without VAT:32,77200 €
Unit Price with VAT:38,99868 €