
Category | Display Characters - Height 0.157" (4.00mm) |
Manufacturer Crouzet | Input Type Voltage |
Series | Voltage - Supply 4.5 ~ 35VDC |
Packaging Box | Reset Non-Resettable |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 13.00mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Wire Leads |
Time Format 99999.99hrs | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 7 | Operating Temperature -10°C ~ 60°C |
Display Type Decade Wheel | Weight 0.044 lb (19.96 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,87000 € | 54,87 € |
| Unit Price without VAT: | 54,87000 € |
|---|---|
| Unit Price with VAT: | 65,29530 € |

