
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6, 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.157" (4.00mm) | |
Input Type | Voltage | |
Output Type | Solid State | |
Voltage - Supply | 230VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Weight | 0.183 lb (83.01 g) |

