Image for 99778710 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99778710

DigiKey Part Number
99778710-ND
Manufacturer
Manufacturer Product Number
99778710
Description
COUNTER 7 CHAR 24V PANEL MOUNT
Customer Reference
Detailed Description
Totalizer 24VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.157" (4.00mm)
Manufacturer
Crouzet
Input Type
Voltage
Series
Voltage - Supply
24VAC
Packaging
Box
Reset
Non-Resettable
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.00mm x 13.00mm
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Wire Leads
Time Format
9999999hrs
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
7
Operating Temperature
-10°C ~ 60°C
Display Type
Decade Wheel
Weight
0.044 lb (19.96 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.