Image for 99776905 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99776905

DigiKey Part Number
99776905-ND
Manufacturer
Manufacturer Product Number
99776905
Description
COUNTER 6 CHAR 110V PANEL MOUNT
Customer Reference
Detailed Description
Totalizer 110VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Crouzet
Voltage - Supply
110VDC
Packaging
Box
Reset
Non-Resettable
Part Status
Active
Panel Cutout Dimensions
Rectangular - 37.00mm x 23.00mm
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Quick Connect - 0.250" (6.3mm)
Time Format
999999hrs
Ingress Protection
IP40
Number of Characters Per Row
6
Operating Temperature
-10°C ~ 60°C
Display Type
Decade Wheel
Weight
0.11 lb (49.9 g)
Display Characters - Height
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.