Image for 99776902 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99776902

DigiKey Part Number
99776902-ND
Manufacturer
Manufacturer Product Number
99776902
Description
COUNTER 6 CHAR 115V PANEL MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Totalizer 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Box
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
-
Time Format
999999hrs
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.157" (4.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
115VAC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 37.00mm x 23.00mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Operating Temperature
-10°C ~ 60°C
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1101,40000 €101,40 €
Manufacturers Standard Package
Unit Price without VAT:101,40000 €
Unit Price with VAT:120,66600 €