Image for 99776705 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99776705

DigiKey Part Number
99776705-ND
Manufacturer
Manufacturer Product Number
99776705
Description
COUNTER 6 CHAR 110V PANEL MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Totalizer 110VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Crouzet
Voltage - Supply
110VDC
Packaging
Box
Reset
Non-Resettable
Part Status
Active
Panel Cutout Dimensions
Rectangular - 44.00mm x 24.00mm
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Quick Connect - 0.250" (6.3mm)
Time Format
999999hrs
Ingress Protection
IP40
Number of Characters Per Row
6
Operating Temperature
-10°C ~ 60°C
Display Type
Decade Wheel
Weight
0.11 lb (49.9 g)
Display Characters - Height
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1212,41000 €212,41 €
Manufacturers Standard Package
Unit Price without VAT:212,41000 €
Unit Price with VAT:252,76790 €