99776607 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for 99776607 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99776607

DigiKey Part Number
99776607-ND
Manufacturer
Manufacturer Product Number
99776607
Description
COUNTER 6 CHAR 24V PANEL MOUNT
Customer Reference
Detailed Description
Totalizer 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Crouzet
Voltage - Supply
24VDC
Packaging
Box
Reset
Non-Resettable
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 33.50mm x 24.00mm
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Quick Connect - 0.250" (6.3mm)
Time Format
999999hrs
Ingress Protection
IP40
Number of Characters Per Row
6
Operating Temperature
-10°C ~ 60°C
Display Type
Decade Wheel
Weight
0.11 lb (49.9 g)
Display Characters - Height
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
99776707Crouzet099776707-ND0,00000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes