
99775413 | |
|---|---|
DigiKey Part Number | 966-99775413-ND |
Manufacturer | |
Manufacturer Product Number | 99775413 |
Description | ELECTROMECHANICAL IMPULSE COUNTE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Counter 24VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Counter | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 9999 | |
Number of Characters Per Row | 4 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.157" (4.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 24VAC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 37.10mm x 25.70mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP30 - Water Resistant | |
Operating Temperature | -5°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,98000 € | 37,98 € |
| Unit Price without VAT: | 37,98000 € |
|---|---|
| Unit Price with VAT: | 45,19620 € |

