
99774608 | |
|---|---|
DigiKey Part Number | 966-99774608-ND |
Manufacturer | |
Manufacturer Product Number | 99774608 |
Description | ELECTROMECHANICAL IMPULSE COUNTE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Counter 230VAC Panel Mount |
Category | Display Characters - Height 0.157" (4.00mm) |
Manufacturer Crouzet | Input Type Voltage |
Series | Voltage - Supply 230VAC |
Packaging Bulk | Reset Non-Resettable |
Part Status Active | Panel Cutout Dimensions Rectangular - 50.80mm x 25.70mm |
Type Counter | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Time Format 999.999hrs | Ingress Protection IP30 - Water Resistant |
Number of Characters Per Row 6 | Operating Temperature -5°C ~ 50°C |
Display Type Decade Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,42000 € | 62,42 € |
| Unit Price without VAT: | 62,42000 € |
|---|---|
| Unit Price with VAT: | 74,27980 € |

