
Category | Display Characters - Height 0.157" (4.00mm) |
Manufacturer Crouzet | Input Type Voltage |
Series | Voltage - Supply 20 ~ 30VAC |
Packaging Box | Reset Non-Resettable |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Quick Connect - 0.250" (6.3mm) |
Time Format 99999.99hrs | Ingress Protection IP52 - Dust Protected |
Number of Characters Per Row 7 | Operating Temperature -15°C ~ 50°C |
Display Type Decade Wheel | Weight 0.11 lb (49.9 g) |




