Image for 99772717 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99772717

DigiKey Part Number
99772717-ND
Manufacturer
Manufacturer Product Number
99772717
Description
COUNTER 7 CHAR 360-440V PANEL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 360 ~ 440VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.157" (4.00mm)
Manufacturer
Crouzet
Input Type
Voltage
Series
Voltage - Supply
360 ~ 440VAC
Packaging
Box
Reset
Non-Resettable
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Time Counter (Hour Meter)
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Quick Connect - 0.250" (6.3mm)
Time Format
99999.99hrs
Ingress Protection
IP52 - Dust Protected
Number of Characters Per Row
7
Operating Temperature
-15°C ~ 50°C
Display Type
Decade Wheel
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 18 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

18In Stock
Ships from WEC