
99772602 | |
|---|---|
DigiKey Part Number | 966-99772602-ND |
Manufacturer | |
Manufacturer Product Number | 99772602 |
Description | ELECTROMECHANICAL HOUR COUNTER C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 90 ~ 264VAC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9Hrs | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.140" (3.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 90 ~ 264VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -15°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,32800 € | 126,64 € |
| Unit Price without VAT: | 25,32800 € |
|---|---|
| Unit Price with VAT: | 30,14032 € |

