Image for 99761715 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99761715

DigiKey Part Number
99761715-ND
Manufacturer
Manufacturer Product Number
99761715
Description
COUNTER 7 CHAR 115V PANEL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.150" (3.80mm)
Manufacturer
Crouzet
Input Type
Voltage
Series
Voltage - Supply
115VAC
Packaging
Bulk
Reset
Non-Resettable
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Time Counter (Hour Meter)
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Screw Terminal
Time Format
99999.99hrs
Ingress Protection
IP40
Number of Characters Per Row
7
Operating Temperature
-20°C ~ 55°C
Display Type
Decade Wheel
Weight
0.133 lb (60.33 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.