PH_898910
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89891006

DigiKey Part Number
966-1698-ND
Manufacturer
Manufacturer Product Number
89891006
Description
GEARMOTOR 68.5 RPM 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 68.5 RPM 104W 24VDC
Datasheet
 Datasheet
EDA/CAD Models
89891006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
68.5 RPM
Torque - Rated (oz-in / mNm)
698.2 / 4930
Power - Rated
104W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
1.319" (33.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
Key, Noise Filter
Gear Reduction Ratio
50
Torque - Max Momentary (oz-in / mNm)
1416 / 10000
Operating Temperature
-20°C ~ 70°C
Approval Agency
CE, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,33000 €501,33 €
Unit Price without VAT:501,33000 €
Unit Price with VAT:596,58270 €