
8985A103 | |
|---|---|
DigiKey Part Number | 966-1712-ND |
Manufacturer | |
Manufacturer Product Number | 8985A103 |
Description | GEARMOTOR 10 RPM 24V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 10 RPM 35W 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 8985A103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 10 RPM | |
Torque - Rated (oz-in / mNm) | 3290 / 23230 | |
Power - Rated | 35W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 1.095" (27.80mm) | |
Mounting Hole Spacing | 1.260" (32.00mm), 1.417" (36.00mm) | |
Termination Style | Wire Leads | |
Features | Key, Noise Filter | |
Gear Reduction Ratio | 301.68 | |
Torque - Max Momentary (oz-in / mNm) | 2124 / 15000 | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,03000 € | 564,03 € |
| Unit Price without VAT: | 564,03000 € |
|---|---|
| Unit Price with VAT: | 671,19570 € |





