Image for 8983B112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8983B112

DigiKey Part Number
8983B112-ND
Manufacturer
Manufacturer Product Number
8983B112
Description
MOTOR 898300 - 24V 3600RPM - EMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
DC Motor 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
-
Motor Type
-
Voltage - Rated
24VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3615,35667 €1.846,07 €
Manufacturers Standard Package
Unit Price without VAT:615,35667 €
Unit Price with VAT:732,27444 €