
89831008 | |
|---|---|
DigiKey Part Number | 2266-89831008-ND |
Manufacturer | |
Manufacturer Product Number | 89831008 |
Description | GEARMOTOR 57 RPM 12V |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 57 RPM 57W 12VDC |
Datasheet | Datasheet |
EDA/CAD Models | 89831008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 57 RPM | |
Torque - Rated (oz-in / mNm) | 433.3 / 3060 | |
Power - Rated | 57W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 1.319" (33.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | Key, Noise Filter | |
Gear Reduction Ratio | 50 | |
Torque - Max Momentary (oz-in / mNm) | 1416 / 10000 | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | CE, UL | |
Weight | - |

