
89831008 | |
|---|---|
DigiKey Part Number | 2266-89831008-ND |
Manufacturer | |
Manufacturer Product Number | 89831008 |
Description | GEARMOTOR 57 RPM 12V |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 57 RPM 57W 12VDC |
Datasheet | Datasheet |
EDA/CAD Models | 89831008 Models |
Category | Torque - Rated (oz-in / mNm) 433.3 / 3060 |
Manufacturer Crouzet | Power - Rated 57W |
Series | Diameter - Shaft 0.394" (10.00mm) |
Packaging Tray | Length - Shaft and Bearing 1.319" (33.50mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Features Key, Noise Filter |
Function Gearmotor | Gear Reduction Ratio 50 |
Motor Type Brushed | Torque - Max Momentary (oz-in / mNm) 1416 / 10000 |
Voltage - Rated 12VDC | Operating Temperature -20°C ~ 70°C |
RPM 57 RPM | Approval Agency CE, UL |

