
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 9.5 RPM | |
Torque - Rated (oz-in / mNm) | 1495 / 10555 | |
Power - Rated | 15W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 1.095" (27.80mm) | |
Mounting Hole Spacing | 1.260" (32.00mm), 1.417" (36.00mm) | |
Termination Style | Wire Leads | |
Features | Key, Noise Filter | |
Gear Reduction Ratio | 301.68 | |
Torque - Max Momentary (oz-in / mNm) | 2124 / 15000 | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 526,99300 € | 15.809,79 € |
| Unit Price without VAT: | 526,99300 € |
|---|---|
| Unit Price with VAT: | 627,12167 € |



