NTC Thermistor 10k Cylindrical Probe, Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Cylindrical Probe, Plastic
Basics of NTC and PTC Thermistors - Another Teaching Moment

89750185

DigiKey Part Number
966-1612-ND
Manufacturer
Manufacturer Product Number
89750185
Description
THERMISTOR NTC 10KOHM PROBE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-20°C ~ 105°C
Length - Lead Wire
118.11" (3.00m)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,23000 €33,23 €
Unit Price without VAT:33,23000 €
Unit Price with VAT:39,54370 €