3/2 Normally Open Control Valve, Momentary Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89543501

DigiKey Part Number
966-1548-ND
Manufacturer
Manufacturer Product Number
89543501
Description
CONTROL VALVE 3/2 NO PANEL MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3/2 Normally Open Control Valve, Momentary Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.079" (2.00mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Bulk
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Part Status
Active
Mounting Type
Panel Mount
Type
Control Valve, Momentary
Operating Temperature
-5°C ~ 60°C
Function
3/2 Normally Open
Mechanical Life
1,500,000 Cycles
Operating Pressure
0 ~ 116PSI (0 ~ 8 bar)
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,63000 €112,63 €
Unit Price without VAT:112,63000 €
Unit Price with VAT:134,02970 €