3/2 Normally Open Control Valve, Momentary Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89543201

DigiKey Part Number
89543201-ND
Manufacturer
Manufacturer Product Number
89543201
Description
CONTROL VALVE 3/2 NO PANEL MOUNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3/2 Normally Open Control Valve, Momentary Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.079" (2.00mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Box
Connection Method
Threaded 1/8" BSP
Part Status
Active
Mounting Type
Panel Mount
Type
Control Valve, Momentary
Operating Temperature
-5°C ~ 60°C
Function
3/2 Normally Open
Mechanical Life
1,500,000 Cycles
Operating Pressure
0 ~ 116PSI (0 ~ 8 bar)
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1196,15000 €196,15 €
Manufacturers Standard Package
Unit Price without VAT:196,15000 €
Unit Price with VAT:233,41850 €