
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve, Momentary | |
Function | 3/2 Normally Open | |
Actuator Type | - | |
Operating Pressure | 0 ~ 116PSI (0 ~ 8 bar) | |
Orifice Diameter | 0.079" (2.00mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | Panel Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 60°C | |
Mechanical Life | 1,500,000 Cycles | |
Approval Agency | - | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 97,51600 € | 487,58 € |
| Unit Price without VAT: | 97,51600 € |
|---|---|
| Unit Price with VAT: | 116,04404 € |

