
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Totalizer | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 30 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | Panel Mount | |
Features | Input Pressure 0.8 bar | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | 0.3 lb (136.08 g) |


