
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 91 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 93.5% | |
Operating Temperature | -25°C ~ 50°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 6.24" L x 2.36" W x 6.06" H (158.6mm x 60.0mm x 154.0mm) | |
Approval Agency | CE, UKCA, UL | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,22000 € | 236,22 € |
| Unit Price without VAT: | 236,22000 € |
|---|---|
| Unit Price with VAT: | 281,10180 € |

