Image for 89450242 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89450242

DigiKey Part Number
89450242-ND
Manufacturer
Manufacturer Product Number
89450242
Description
AC/DC CONVERTER 24V 240W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 230VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
230VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
-
Operating Temperature
0°C ~ 60°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.87" L x 3.86" W x 2.56" H (200.0mm x 98.0mm x 65.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.