
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Controller (RTD, Type J) | |
Input Range | 0°C ~ 450°C | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PD) | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | Analog Dial | |
Display Characters - Height | - | |
Voltage - Supply | 230 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 8 Pin (Octal) | |
Ingress Protection | IP41 | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | 0.772 lb (350.17 g) |

