Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
88981126

88981126

DigiKey Part Number
966-1764-ND
Manufacturer
Manufacturer Product Number
88981126
Description
STARTER KIT EM4 ALERT B26 24VDC-
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
18, 18, 18, 18
Manufacturer
Crouzet
Memory Size
2K Octets
Series
Mounting Type
DIN Rail
Packaging
Box
Features
Starter Kit: Cable, Controller, Software, USB Interface, Wireless Antenna
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Number of Inputs and Type
16 - Digital
Ingress Protection
IP40
Number of Outputs and Type
10 - PWM/Solid State (2), Relay (8)
Software
em4 Soft
Voltage - Supply
24VDC
Approval Agency
CE, cULus
Display Type
LCD - White Characters, Backlight
Weight
0.761 lb (345.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.