
88975201 | |
|---|---|
DigiKey Part Number | 966-1900-ND |
Manufacturer | |
Manufacturer Product Number | 88975201 |
Description | I/O MODULE 6 DIGITAL 4 RELAY 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 88975201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Millenium Evo Series | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,89000 € | 120,89 € |
| Unit Price without VAT: | 120,89000 € |
|---|---|
| Unit Price with VAT: | 143,85910 € |

