88974165 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 9
Unit Price: 438,02000 €
Datasheet

MFR Recommended


Crouzet
In Stock: 2
Unit Price: 377,98000 €
Datasheet

MFR Recommended


Crouzet
In Stock: 1
Unit Price: 382,70000 €
Datasheet
8897x16x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88974165

DigiKey Part Number
966-1606-ND
Manufacturer
Manufacturer Product Number
88974165
Description
CONTROL LOGIC 16 IN 10 OUT 12V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
16 - Digital (10), Analog/Digital (6)
Number of Outputs and Type
10 - Relay
Expandable
Expandable
Voltage - Supply
12VDC
Display Type
LCD - White Characters, Backlight
Number of Characters Per Row
18, 18, 18, 18
Communications
-
Memory Size
368 Bits/200 Words
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP40
Software
M3 Soft
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes