Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88974155

DigiKey Part Number
88974155-ND
Manufacturer
Manufacturer Product Number
88974155
Description
CONTROL LOGIC 16 IN 10 OUT 12V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Crouzet
Memory Size
368 Bits/200 Words
Series
Mounting Type
Chassis Mount, DIN Rail
Packaging
Bulk
Features
Battery Backup (Lithium)
Part Status
Obsolete
Operating Temperature
-30°C ~ 70°C
Number of Inputs and Type
16 - Digital (10), Analog/Digital (6)
Ingress Protection
IP40
Number of Outputs and Type
10 - Relay
Software
M3 Soft
Expandable
Expandable
Approval Agency
CE, CSA, GL, UL
Voltage - Supply
12VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.