
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Millenium 3 | |
Number of Inputs and Type | 24 - Digital (18), Analog/Digital (6) | |
Number of Outputs and Type | 16 - Relay | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Termination Style | D-Sub, Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP50 - Dust Protected | |
Approval Agency | CE | |
Weight | - |















