88970472 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: 184,13000 €
Datasheet
Image for 88970472 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970472

DigiKey Part Number
88970472-ND
Manufacturer
Manufacturer Product Number
88970472
Description
HMI OPERATOR PANEL MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Operator Panel Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Operator Panel
Size - Display
-
Display Type
Monochrome
Case Color
Silver
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4X
Voltage - Supply
24VDC
Features
-
For Use With/Related Products
Millenium 3 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes