88970013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 26
Unit Price: 473,73000 €
Datasheet
Image for 88970013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970013

DigiKey Part Number
88970013-ND
Manufacturer
Manufacturer Product Number
88970013
Description
CONTROL LOG 12 IN 8 OUT 100-240V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
8 - Relay
Manufacturer
Crouzet
Expandable
Non-Expandable
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Bulk
Display Type
No Display
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Number of Inputs and Type
12 - Digital
Ingress Protection
IP00
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
88974053Crouzet26966-1602-ND473,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes