
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Crouzet | Display Type LCD - Black Characters, Green Backlight |
Series | Number of Characters Per Row 12, 12, 12, 12 |
Packaging Bulk | Memory Size 256 Bits/64 Words |
Part Status Obsolete | Mounting Type Chassis Mount, DIN Rail |
Number of Inputs and Type 12 - Digital | Operating Temperature -5°C ~ 55°C |
Number of Outputs and Type 8 - Relay | Ingress Protection IP40 |
Expandable Expandable |

