


Category | Circuit SPST-NO (1 Form A) |
Manufacturer Crouzet | Delay Time 3 Min ~ 60 Min |
Series | Contact Rating @ Voltage 0.2A @ 3VDC |
Packaging Box | Voltage - Supply 24VDC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |

