
88886116 | |
|---|---|
DigiKey Part Number | 646-1221-ND |
Manufacturer | |
Manufacturer Product Number | 88886116 |
Description | RELAY TIME DELAY 300HR 5A 250V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.02 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.02 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,15000 € | 129,15 € |
| Unit Price without VAT: | 129,15000 € |
|---|---|
| Unit Price with VAT: | 153,68850 € |



