
Category | Circuit DPDT (2 Form C) |
Manufacturer Crouzet | Delay Time 0.1 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 10A @ 250VAC |
Packaging Bulk | Voltage - Supply 24 ~ 240VAC |
Part Status Obsolete | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |




