Similar

88857704 | |
|---|---|
DigiKey Part Number | 88857704-ND |
Manufacturer | |
Manufacturer Product Number | 88857704 |
Description | RELAY TIME DELAY 9999HR 8A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 8A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Crouzet | Delay Time 0.01 Sec ~ 9999 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Bulk | Voltage - Supply Multi-Voltage |
Part Status Obsolete | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H5CX-A11D-N DC12-24/AC24 | Omron Automation and Safety | 2 | Z9625-ND | 330,14000 € | Similar |


